FG24X7R2E472KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.0.84258
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.27066
Datasheet

Parametric Equivalent


TDK
In Stock: 5.420
Unit Price: kr.2.03000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.25335
Datasheet
4700 pF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7R2E472KNT00

DigiKey Part Number
FG24X7R2E472KNT00-ND
Manufacturer
Manufacturer Product Number
FG24X7R2E472KNT00
Description
CAP CER 4700PF 250V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7R2E472KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24C0G2E472JNT00TDK0FG24C0G2E472JNT00-NDkr.0.84258Similar
FG24C0G2W472JNT00TDK0FG24C0G2W472JNT00-NDkr.1.27066Similar
FG24X7R2E472KNT06TDK5.420445-180829-1-NDkr.2.03000Parametric Equivalent
K472K20X7RL53H5Vishay Beyschlag/Draloric/BC Components0K472K20X7RL53H5-NDkr.1.25335Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.58316kr.291.58
Manufacturers Standard Package
Unit Price without VAT:kr.0.58316
Unit Price with VAT:kr.0.72895