
FG24X7R2E472KNT06 | |
|---|---|
DigiKey Part Number | 445-180829-1-ND - Cut Tape (CT) 445-180829-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E472KNT06 |
Description | CAP CER 4700PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E472KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86480 | kr.43.24 |
| 100 | kr.0.76650 | kr.76.65 |
| 500 | kr.0.60028 | kr.300.14 |
| 1.000 | kr.0.54898 | kr.548.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49237 | kr.984.74 |
| 4.000 | kr.0.45868 | kr.1,834.72 |
| 6.000 | kr.0.44182 | kr.2,650.92 |
| 10.000 | kr.0.42314 | kr.4,231.40 |
| 14.000 | kr.0.41223 | kr.5,771.22 |
| 20.000 | kr.0.40172 | kr.8,034.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

