
FA22X7R1E226MRU00 | |
|---|---|
DigiKey Part Number | 445-181127-ND |
Manufacturer | |
Manufacturer Product Number | FA22X7R1E226MRU00 |
Description | CAP CER 22UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R1E226MRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H220JNU00 | TDK | 640 | 445-181180-ND | kr.1.65000 | Similar |
| FA22X7R1E226MRU06 | TDK | 2.161 | 445-180603-1-ND | kr.12.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.32400 | kr.83.24 |
| 50 | kr.6.72040 | kr.336.02 |
| 100 | kr.6.22460 | kr.622.46 |
| 500 | kr.5.38622 | kr.2,693.11 |
| 1.000 | kr.5.12678 | kr.5,126.78 |
| 2.500 | kr.4.85279 | kr.12,131.97 |
| 5.000 | kr.4.68757 | kr.23,437.85 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

