FG22X7R1E226MRT06 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.4.91789
Datasheet

Parametric Equivalent


TDK
In Stock: 427
Unit Price: kr.12.36000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.136
Unit Price: kr.12.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 1
Unit Price: kr.10.14000
Datasheet
22 µF ±20% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X7R1E226MRT06

DigiKey Part Number
445-173319-1-ND - Cut Tape (CT)
445-173319-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22X7R1E226MRT06
Description
CAP CER 22UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X7R1E226MRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK22X7R1E226MR006TDK0FK22X7R1E226MR006-NDkr.4.91789Direct
FA22X7R1E226MRU00TDK427445-181127-NDkr.12.36000Parametric Equivalent
FA22X7R1E226MRU06TDK2.136445-180603-1-NDkr.12.74000Parametric Equivalent
FG22X7R1E226MRT00TDK1445-FG22X7R1E226MRT00-NDkr.10.14000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.6.93600kr.69.36
50kr.5.53860kr.276.93
100kr.5.10690kr.510.69
500kr.4.37840kr.2,189.20
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.4.03427kr.4,034.27
2.000kr.3.85399kr.7,707.98
3.000kr.3.76366kr.11,290.98
5.000kr.3.66353kr.18,317.65
7.000kr.3.60499kr.25,234.93
10.000kr.3.54867kr.35,486.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500