0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22C0G2J473JNT06

DigiKey Part Number
445-173311-1-ND - Cut Tape (CT)
445-173311-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22C0G2J473JNT06
Description
CAP CER 0.047UF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22C0G2J473JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22C0G2J473JNU06TDK624445-180599-1-NDkr.18.77000Parametric Equivalent
In-Stock: 393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.41000kr.15.41
10kr.10.49300kr.104.93
50kr.8.55640kr.427.82
100kr.7.95800kr.795.80
500kr.6.94522kr.3,472.61
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.6.44220kr.6,442.20
2.000kr.6.19146kr.12,382.92
3.000kr.6.06584kr.18,197.52
5.000kr.5.92658kr.29,632.90
7.000kr.5.84516kr.40,916.12
10.000kr.5.76681kr.57,668.10
Manufacturers Standard Package
Unit Price without VAT:kr.15.41000
Unit Price with VAT:kr.19.26250