10 µF ±10% 50V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20X7S1H106KRT06

DigiKey Part Number
445-173302-1-ND - Cut Tape (CT)
445-173302-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20X7S1H106KRT06
Description
CAP CER 10UF 50V X7S RADIAL
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20X7S1H106KRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20X7R1H106KRT06TDK16.211445-173297-1-NDkr.9.19000Similar
FA20X7S1H106KRU00TDK734445-181121-NDkr.9.13000Parametric Equivalent
FA20X7S1H106KRU06TDK0445-174239-1-NDkr.9.38000Parametric Equivalent
FK20X7S1H106KR000TDK144.205445-FK20X7S1H106K-NDkr.7.86000Parametric Equivalent
In-Stock: 10.670
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.5.02100kr.50.21
50kr.3.94480kr.197.24
100kr.3.61250kr.361.25
500kr.3.05094kr.1,525.47
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.71065kr.4,065.97
3.000kr.2.58676kr.7,760.28
4.500kr.2.52470kr.11,361.15
7.500kr.2.45591kr.18,419.32
10.500kr.2.41567kr.25,364.53
15.000kr.2.37698kr.35,654.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250