
FK20X7S1H106KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7S1H106K-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7S1H106KR000 |
Description | CAP CER 10UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7S1H106KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1H106KRT00 | TDK | 445 | 445-FG20X7R1H106KRT00-ND | kr.8.94000 | Direct |
| FG20X7S1H106KRT06 | TDK | 10.677 | 445-173302-1-ND | kr.7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.12900 | kr.51.29 |
| 50 | kr.4.03740 | kr.201.87 |
| 100 | kr.3.70130 | kr.370.13 |
| 500 | kr.3.13336 | kr.1,566.68 |
| 1.000 | kr.2.95774 | kr.2,957.74 |
| 2.500 | kr.2.77230 | kr.6,930.75 |
| 5.000 | kr.2.66053 | kr.13,302.65 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

