0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X7R1H334KRT00

DigiKey Part Number
445-181251-ND
Manufacturer
Manufacturer Product Number
FG18X7R1H334KRT00
Description
CAP CER 0.33UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18X7R1H334KRT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14X7R1H334KNT00TDK358445-181225-NDkr.1.97000Direct
FK14X7R1H334KN020TDK288445-5312-NDkr.2.16000Direct
FG16X7R2A334KNT00TDK0FG16X7R2A334KNT00-NDkr.1.35448Similar
FK16X7R2A334KN020TDK83445-8365-NDkr.3.49000Similar
FA18X7R1H334KRU06TDK0FA18X7R1H334KRU06-NDkr.0.60154Parametric Equivalent
In-Stock: 164
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.15400kr.11.54
50kr.0.84060kr.42.03
100kr.0.74430kr.74.43
500kr.0.58316kr.291.58
1.000kr.0.53332kr.533.32
2.500kr.0.48080kr.1,202.00
5.000kr.0.44918kr.2,245.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250