
FG14X7R1H334KNT00 | |
|---|---|
DigiKey Part Number | 445-181225-ND |
Manufacturer | |
Manufacturer Product Number | FG14X7R1H334KNT00 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1H334KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H334KRT00 | TDK | 164 | 445-181251-ND | kr.1.97000 | Direct |
| FK14X7R1H334KN020 | TDK | 288 | 445-5312-ND | kr.2.16000 | Direct |
| FG16X7R2A334KNT00 | TDK | 0 | FG16X7R2A334KNT00-ND | kr.1.35448 | Similar |
| FK16X7R2A334KN020 | TDK | 83 | 445-8365-ND | kr.3.49000 | Similar |
| FA14X7R1H334KNU06 | TDK | 3.474 | 445-180408-1-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.15400 | kr.11.54 |
| 50 | kr.0.84060 | kr.42.03 |
| 100 | kr.0.74430 | kr.74.43 |
| 500 | kr.0.58316 | kr.291.58 |
| 1.000 | kr.0.53332 | kr.533.32 |
| 2.500 | kr.0.48080 | kr.1,202.00 |
| 5.000 | kr.0.44918 | kr.2,245.90 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

