330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A331JNT06

DigiKey Part Number
445-173237-1-ND - Cut Tape (CT)
445-173237-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G2A331JNT06
Description
CAP CER 330PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A331JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18C0G2A331JNU06TDK1.474445-180497-1-NDkr.2.18000Parametric Equivalent
FG18C0G2A331JNT00TDK328445-FG18C0G2A331JNT00-NDkr.1.73000Parametric Equivalent
In-Stock: 675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.05800kr.10.58
50kr.0.76800kr.38.40
100kr.0.67880kr.67.88
500kr.0.52780kr.263.90
1.000kr.0.48133kr.481.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.43040kr.860.80
4.000kr.0.39987kr.1,599.48
6.000kr.0.38458kr.2,307.48
10.000kr.0.36765kr.3,676.50
14.000kr.0.35775kr.5,008.50
20.000kr.0.34823kr.6,964.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750