330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G2A331JNU06

DigiKey Part Number
445-180497-1-ND - Cut Tape (CT)
445-180497-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G2A331JNU06
Description
CAP CER 330PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G2A331JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18NP02A331JNU06TDK1.124445-180537-1-NDkr.2.35000Direct
In-Stock: 1.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.27400kr.12.74
50kr.0.93080kr.46.54
100kr.0.82610kr.82.61
500kr.0.64946kr.324.73
1.000kr.0.59495kr.594.95
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.53443kr.1,068.86
4.000kr.0.49863kr.1,994.52
6.000kr.0.48070kr.2,884.20
10.000kr.0.46084kr.4,608.40
14.000kr.0.44923kr.6,289.22
20.000kr.0.43807kr.8,761.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000