
FG18C0G2A221JNT06 | |
|---|---|
DigiKey Part Number | 445-173231-1-ND - Cut Tape (CT) 445-173231-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A221JNT06 |
Description | CAP CER 220PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A221JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A221JNU06 | TDK | 4.816 | 445-180492-1-ND | kr.2.16000 | Parametric Equivalent |
| FG18C0G2A221JNT00 | TDK | 380 | 445-175538-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04600 | kr.10.46 |
| 50 | kr.0.75960 | kr.37.98 |
| 100 | kr.0.67140 | kr.67.14 |
| 500 | kr.0.52204 | kr.261.02 |
| 1.000 | kr.0.47607 | kr.476.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.42570 | kr.851.40 |
| 4.000 | kr.0.39551 | kr.1,582.04 |
| 6.000 | kr.0.38038 | kr.2,282.28 |
| 10.000 | kr.0.36363 | kr.3,636.30 |
| 14.000 | kr.0.35384 | kr.4,953.76 |
| 20.000 | kr.0.34442 | kr.6,888.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

