220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A221JNT00

DigiKey Part Number
445-175538-ND
Manufacturer
Manufacturer Product Number
FG18C0G2A221JNT00
Description
CAP CER 220PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A221JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK18C0G2E221JN020TDK1.226445-4397-NDkr.1.97000Upgrade
FA18C0G2A221JNU06TDK4.816445-180492-1-NDkr.2.16000Parametric Equivalent
FG18C0G2A221JNT06TDK599445-173231-1-NDkr.1.78000Parametric Equivalent
In-Stock: 380
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.02100kr.10.21
50kr.0.73800kr.36.90
100kr.0.65180kr.65.18
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750