220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A221JNT06

DigiKey Part Number
445-173231-1-ND - Cut Tape (CT)
445-173231-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G2A221JNT06
Description
CAP CER 220PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A221JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18C0G2A221JNU06TDK4.816445-180492-1-NDkr.2.16000Parametric Equivalent
FG18C0G2A221JNT00TDK380445-175538-NDkr.1.71000Parametric Equivalent
In-Stock: 599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04600kr.10.46
50kr.0.75960kr.37.98
100kr.0.67140kr.67.14
500kr.0.52204kr.261.02
1.000kr.0.47607kr.476.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.42570kr.851.40
4.000kr.0.39551kr.1,582.04
6.000kr.0.38038kr.2,282.28
10.000kr.0.36363kr.3,636.30
14.000kr.0.35384kr.4,953.76
20.000kr.0.34442kr.6,888.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500