
FG18C0G1H822JNT06 | |
|---|---|
DigiKey Part Number | 445-173209-1-ND - Cut Tape (CT) 445-173209-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H822JNT06 |
Description | CAP CER 8200PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H822JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G2A822JNT06 | TDK | 0 | 445-173127-1-ND | kr.2.73000 | Upgrade |
| FA18C0G1H822JNU06 | TDK | 985 | 445-180481-1-ND | kr.2.79000 | Parametric Equivalent |
| FG18C0G1H822JNT00 | TDK | 461 | 445-FG18C0G1H822JNT00-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.33800 | kr.13.38 |
| 50 | kr.0.98140 | kr.49.07 |
| 100 | kr.0.87240 | kr.87.24 |
| 500 | kr.0.68890 | kr.344.45 |
| 1.000 | kr.0.63222 | kr.632.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58566 | kr.1,171.32 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

