8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H822JNU06

DigiKey Part Number
445-180481-1-ND - Cut Tape (CT)
445-180481-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H822JNU06
Description
CAP CER 8200PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H822JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.66700kr.16.67
50kr.1.23880kr.61.94
100kr.1.10630kr.110.63
500kr.0.88290kr.441.45
1.000kr.0.81393kr.813.93
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.73557kr.1,471.14
4.000kr.0.69022kr.2,760.88
6.000kr.0.66752kr.4,005.12
10.000kr.0.64236kr.6,423.60
14.000kr.0.62765kr.8,787.10
20.000kr.0.61351kr.12,270.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750