
FG16X7R1E105KNT06 | |
|---|---|
DigiKey Part Number | 445-173155-1-ND - Cut Tape (CT) 445-173155-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R1E105KNT06 |
Description | CAP CER 1UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R1E105KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1E105KRT06 | TDK | 11.531 | 445-173261-1-ND | kr.2.03000 | Direct |
| FG11X7R1H105KNT06 | TDK | 4.644 | 445-173116-1-ND | kr.4.44000 | Upgrade |
| FG14X7R1H105KRT06 | TDK | 11.634 | 445-173135-1-ND | kr.3.23000 | Upgrade |
| FG16X7R2A105KNT06 | TDK | 1.339 | 445-173162-1-ND | kr.4.88000 | Upgrade |
| FG14X7S2A105KRT06 | TDK | 7.970 | 445-173142-1-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.37600 | kr.13.76 |
| 50 | kr.1.01060 | kr.50.53 |
| 100 | kr.0.89840 | kr.89.84 |
| 500 | kr.0.70920 | kr.354.60 |
| 1.000 | kr.0.65080 | kr.650.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58566 | kr.1,171.32 |
| 4.000 | kr.0.54733 | kr.2,189.32 |
| 6.000 | kr.0.52815 | kr.3,168.90 |
| 10.000 | kr.0.50689 | kr.5,068.90 |
| 14.000 | kr.0.49447 | kr.6,922.58 |
| 20.000 | kr.0.48252 | kr.9,650.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

