1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG11X7R1H105KNT06

DigiKey Part Number
445-173116-1-ND - Cut Tape (CT)
445-173116-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG11X7R1H105KNT06
Description
CAP CER 1UF 50V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG11X7R1H105KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14X7R1H105KRT06TDK11.634445-173135-1-NDkr.3.23000Direct
FG16X7R2A105KNT06TDK1.339445-173162-1-NDkr.4.88000Upgrade
FG14X7S2A105KRT06TDK7.970445-173142-1-NDkr.4.69000Similar
FA11X7R1H105KNU06TDK2.564445-180384-1-NDkr.5.39000Parametric Equivalent
In-Stock: 4.644
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.77700kr.27.77
50kr.2.11500kr.105.75
100kr.1.91090kr.191.09
500kr.1.56674kr.783.37
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.1.36703kr.2,050.55
3.000kr.1.29125kr.3,873.75
4.500kr.1.25329kr.5,639.81
7.500kr.1.21121kr.9,084.07
10.500kr.1.18661kr.12,459.40
15.000kr.1.16295kr.17,444.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000