0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16C0G1H683JNT06

DigiKey Part Number
445-173147-1-ND - Cut Tape (CT)
445-173147-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16C0G1H683JNT06
Description
CAP CER 0.068UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16C0G1H683JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG11C0G2A683JNT06TDK1.207445-173111-1-NDkr.6.78000Upgrade
FA16C0G1H683JNU06TDK1.869445-180422-1-NDkr.6.47000Parametric Equivalent
In-Stock: 816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.36700kr.33.67
50kr.2.59180kr.129.59
100kr.2.35280kr.235.28
500kr.1.94840kr.974.20
1.000kr.1.82345kr.1,823.45
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.67148kr.3,342.96
4.000kr.1.58925kr.6,357.00
6.000kr.1.54806kr.9,288.36
10.000kr.1.50241kr.15,024.10
14.000kr.1.47573kr.20,660.22
20.000kr.1.45005kr.29,001.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250