0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16C0G1H683JNU06

DigiKey Part Number
445-180422-1-ND - Cut Tape (CT)
445-180422-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16C0G1H683JNU06
Description
CAP CER 0.068UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16C0G1H683JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA16NP01H683JNU06TDK1.986445-180428-1-NDkr.7.35000Direct
In-Stock: 1.869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.13400kr.41.34
50kr.3.21180kr.160.59
100kr.2.92840kr.292.84
500kr.2.45042kr.1,225.21
1.000kr.2.30243kr.2,302.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.11839kr.4,236.78
4.000kr.2.02102kr.8,084.08
6.000kr.1.97225kr.11,833.50
10.000kr.1.91819kr.19,181.90
14.000kr.1.88658kr.26,412.12
20.000kr.1.85617kr.37,123.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750