
FG14X7R1H225KRT00 | |
|---|---|
DigiKey Part Number | 445-181224-ND |
Manufacturer | |
Manufacturer Product Number | FG14X7R1H225KRT00 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1H225KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK16X7S2A225KR020 | TDK | 1.160 | 445-8371-ND | kr.6.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.08600 | kr.20.86 |
| 50 | kr.1.56860 | kr.78.43 |
| 100 | kr.1.40940 | kr.140.94 |
| 500 | kr.1.14006 | kr.570.03 |
| 1.000 | kr.1.05694 | kr.1,056.94 |
| 2.500 | kr.0.96921 | kr.2,423.03 |
| 5.000 | kr.0.91636 | kr.4,581.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

