0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14C0G1H333JNT06

DigiKey Part Number
445-173123-1-ND - Cut Tape (CT)
445-173123-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG14C0G1H333JNT06
Description
CAP CER 0.033UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14C0G1H333JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG16C0G2A333JNT06TDK307445-173150-1-NDkr.5.20000Upgrade
FA14C0G1H333JNU06TDK3.461445-180394-1-NDkr.4.82000Parametric Equivalent
In-Stock: 1.131
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46600kr.24.66
50kr.1.86780kr.93.39
100kr.1.68330kr.168.33
500kr.1.37198kr.685.99
1.000kr.1.27567kr.1,275.67
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.16231kr.2,324.62
4.000kr.1.09901kr.4,396.04
6.000kr.1.06731kr.6,403.86
10.000kr.1.03217kr.10,321.70
14.000kr.1.01163kr.14,162.82
20.000kr.0.99186kr.19,837.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750