
FA14C0G1H333JNU06 | |
|---|---|
DigiKey Part Number | 445-180394-1-ND - Cut Tape (CT) 445-180394-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14C0G1H333JNU06 |
Description | CAP CER 0.033UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14C0G1H333JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.01800 | kr.30.18 |
| 50 | kr.2.30780 | kr.115.39 |
| 100 | kr.2.08900 | kr.208.90 |
| 500 | kr.1.72030 | kr.860.15 |
| 1.000 | kr.1.60637 | kr.1,606.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.46942 | kr.2,938.84 |
| 4.000 | kr.1.39445 | kr.5,577.80 |
| 6.000 | kr.1.35690 | kr.8,141.40 |
| 10.000 | kr.1.31528 | kr.13,152.80 |
| 14.000 | kr.1.29096 | kr.18,073.44 |
| 20.000 | kr.1.26754 | kr.25,350.80 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

