4.7 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG11X7S2A475KRT06

DigiKey Part Number
445-173120-1-ND - Cut Tape (CT)
445-173120-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG11X7S2A475KRT06
Description
CAP CER 4.7UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG11X7S2A475KRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA11X7S2A475KRU06TDK4.951445-180388-1-NDkr.9.95000Parametric Equivalent
In-Stock: 967
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.5.67400kr.56.74
50kr.4.48500kr.224.25
100kr.4.11850kr.411.85
500kr.3.49854kr.1,749.27
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.3.11903kr.4,678.55
3.000kr.2.98219kr.8,946.57
4.500kr.2.91362kr.13,111.29
7.500kr.2.83762kr.21,282.15
10.500kr.2.79320kr.29,328.60
15.000kr.2.75045kr.41,256.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250