
FA11X7S2A475KRU06 | |
|---|---|
DigiKey Part Number | 445-180388-1-ND - Cut Tape (CT) 445-180388-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X7S2A475KRU06 |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7S2A475KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.56200 | kr.65.62 |
| 50 | kr.5.22660 | kr.261.33 |
| 100 | kr.4.81400 | kr.481.40 |
| 500 | kr.4.11694 | kr.2,058.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.68481 | kr.5,527.22 |
| 3.000 | kr.3.53085 | kr.10,592.55 |
| 4.500 | kr.3.45374 | kr.15,541.83 |
| 7.500 | kr.3.36826 | kr.25,261.95 |
| 10.500 | kr.3.31825 | kr.34,841.62 |
| 15.000 | kr.3.27015 | kr.49,052.25 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

