
FA26NP02J472JNU06 | |
|---|---|
DigiKey Part Number | 445-174974-1-ND - Cut Tape (CT) 445-174974-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02J472JNU06 |
Description | CAP CER 4700PF 630V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02J472JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.24600 | kr.32.46 |
| 50 | kr.2.49280 | kr.124.64 |
| 100 | kr.2.26080 | kr.226.08 |
| 500 | kr.1.86916 | kr.934.58 |
| 1.000 | kr.1.74794 | kr.1,747.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.60114 | kr.3,202.28 |
| 4.000 | kr.1.52140 | kr.6,085.60 |
| 6.000 | kr.1.48147 | kr.8,888.82 |
| 10.000 | kr.1.43720 | kr.14,372.00 |
| 14.000 | kr.1.41133 | kr.19,758.62 |
| 20.000 | kr.1.38643 | kr.27,728.60 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

