Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

FA28X7R1E154KNU00 | |
|---|---|
DigiKey Part Number | FA28X7R1E154KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R1E154KNU00 |
Description | CAP CER 0.15UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1E154KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28X7R1H154KRU00 | TDK | 0 | FA28X7R1H154KRU00-ND | kr.0.65758 | Upgrade |
| FA28X8R1E154KRU00 | TDK | 0 | FA28X8R1E154KRU00-ND | kr.0.59140 | Upgrade |
| FA22C0G1H154JNU00 | TDK | 0 | FA22C0G1H154JNU00-ND | kr.4.29560 | Similar |
| FA26X7R2A154KNU00 | TDK | 715 | 445-FA26X7R2A154KNU00-ND | kr.3.80000 | Similar |
| FA26X8R1H154KNU00 | TDK | 0 | FA26X8R1H154KNU00-ND | kr.0.89356 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.50504 | kr.252.52 |
| Unit Price without VAT: | kr.0.50504 |
|---|---|
| Unit Price with VAT: | kr.0.63130 |





