FA28X7R1H154KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.4.29560
Datasheet

Similar


TDK
In Stock: 715
Unit Price: kr.3.80000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.89356
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.53174
Datasheet

Parametric Equivalent


TDK
In Stock: 3.965
Unit Price: kr.2.22000
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R1H154KRU00

DigiKey Part Number
FA28X7R1H154KRU00-ND
Manufacturer
Manufacturer Product Number
FA28X7R1H154KRU00
Description
CAP CER 0.15UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R1H154KRU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22C0G1H154JNU00TDK0FA22C0G1H154JNU00-NDkr.4.29560Similar
FA26X7R2A154KNU00TDK715445-FA26X7R2A154KNU00-NDkr.3.80000Similar
FA26X8R1H154KNU00TDK0FA26X8R1H154KNU00-NDkr.0.89356Similar
FA26X8R2A154KNU00TDK0FA26X8R2A154KNU00-NDkr.1.53174Similar
FA28X7R1H154KRU06TDK3.965445-174280-1-NDkr.2.22000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.65758kr.328.79
Manufacturers Standard Package
Unit Price without VAT:kr.0.65758
Unit Price with VAT:kr.0.82198