0.015 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R2J153KNU06

DigiKey Part Number
445-180694-1-ND - Cut Tape (CT)
445-180694-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7R2J153KNU06
Description
CAP CER 0.015UF 630V X7R RADIAL
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R2J153KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20C0G2J153JNU06TDK673445-180580-1-NDkr.10.52000Similar
FA20NP02J153JNU06TDK1.071445-174946-1-NDkr.11.35000Similar
In-Stock: 3.758
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.42200kr.24.22
50kr.1.83100kr.91.55
100kr.1.64900kr.164.90
500kr.1.34256kr.671.28
1.000kr.1.24784kr.1,247.84
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.13651kr.2,273.02
4.000kr.1.07422kr.4,296.88
6.000kr.1.04304kr.6,258.24
10.000kr.1.00847kr.10,084.70
14.000kr.0.98826kr.13,835.64
20.000kr.0.96881kr.19,376.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250