
FA20C0G2J153JNU06 | |
|---|---|
DigiKey Part Number | 445-180580-1-ND - Cut Tape (CT) 445-180580-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20C0G2J153JNU06 |
Description | CAP CER 0.015UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2J153JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20NP02J153JNU06 | TDK | 1.071 | 445-174946-1-ND | kr.11.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.99900 | kr.69.99 |
| 50 | kr.5.59060 | kr.279.53 |
| 100 | kr.5.15630 | kr.515.63 |
| 500 | kr.4.42254 | kr.2,211.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.96508 | kr.5,947.62 |
| 3.000 | kr.3.80296 | kr.11,408.88 |
| 4.500 | kr.3.72176 | kr.16,747.92 |
| 7.500 | kr.3.63175 | kr.27,238.12 |
| 10.500 | kr.3.57909 | kr.37,580.44 |
| 15.000 | kr.3.52844 | kr.52,926.60 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

