
FA26X7R1E105KNU06 | |
|---|---|
DigiKey Part Number | 445-174260-1-ND - Cut Tape (CT) 445-174260-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R1E105KNU06 |
Description | CAP CER 1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R1E105KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28X7R1E105KRU06 | TDK | 749 | 445-180799-1-ND | kr.2.41000 | Direct |
| FA20X7R1H105KNU06 | TDK | 1.443 | 445-174237-1-ND | kr.5.39000 | Upgrade |
| FA26X8R1E105KNU06 | TDK | 3.168 | 445-175056-1-ND | kr.3.49000 | Upgrade |
| FA26X8R1H105KRU06 | TDK | 4.446 | 445-175057-1-ND | kr.4.76000 | Upgrade |
| FA26X7R1E105KNU00 | TDK | 500 | FA26X7R1E105KNU00-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.66700 | kr.16.67 |
| 50 | kr.1.23880 | kr.61.94 |
| 100 | kr.1.10630 | kr.110.63 |
| 500 | kr.0.88290 | kr.441.45 |
| 1.000 | kr.0.81393 | kr.813.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73557 | kr.1,471.14 |
| 4.000 | kr.0.69022 | kr.2,760.88 |
| 6.000 | kr.0.66752 | kr.4,005.12 |
| 10.000 | kr.0.64236 | kr.6,423.60 |
| 14.000 | kr.0.62765 | kr.8,787.10 |
| 20.000 | kr.0.61351 | kr.12,270.20 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

