1 µF ±10% 25V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X8R1E105KNU06

DigiKey Part Number
445-175056-1-ND - Cut Tape (CT)
445-175056-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X8R1E105KNU06
Description
CAP CER 1UF 25V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X8R1E105KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.14900kr.21.49
50kr.1.61540kr.80.77
100kr.1.45060kr.145.06
500kr.1.17366kr.586.83
1.000kr.1.08801kr.1,088.01
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.98857kr.1,977.14
4.000kr.0.93227kr.3,729.08
6.000kr.0.90407kr.5,424.42
10.000kr.0.87284kr.8,728.40
14.000kr.0.85458kr.11,964.12
20.000kr.0.83701kr.16,740.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250