0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26NP02E153JNU06

DigiKey Part Number
445-174971-1-ND - Cut Tape (CT)
445-174971-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26NP02E153JNU06
Description
CAP CER 0.015UF 250V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26NP02E153JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26NP02W153JNU06TDK1.549445-174977-1-NDkr.0.93000Upgrade
FA20NP02J153JNU06TDK1.071445-174946-1-NDkr.1.52000Similar
In-Stock: 1.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.83700kr.48.37
50kr.3.79260kr.189.63
100kr.3.46990kr.346.99
500kr.2.92540kr.1,462.70
1.000kr.2.75701kr.2,757.01
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.54358kr.5,087.16
4.000kr.2.43274kr.9,730.96
6.000kr.2.37720kr.14,263.20
10.000kr.2.31566kr.23,156.60
14.000kr.2.27967kr.31,915.38
20.000kr.2.24504kr.44,900.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000