
FA26NP02W153JNU06 | |
|---|---|
DigiKey Part Number | 445-174977-1-ND - Cut Tape (CT) 445-174977-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02W153JNU06 |
Description | CAP CER 0.015UF 450V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02W153JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20NP02J153JNU06 | TDK | 1.071 | 445-174946-1-ND | kr.11.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.45100 | kr.44.51 |
| 50 | kr.3.47560 | kr.173.78 |
| 100 | kr.3.17380 | kr.317.38 |
| 500 | kr.2.66534 | kr.1,332.67 |
| 1.000 | kr.2.50798 | kr.2,507.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.31055 | kr.4,621.10 |
| 4.000 | kr.2.20699 | kr.8,827.96 |
| 6.000 | kr.2.15511 | kr.12,930.66 |
| 10.000 | kr.2.09762 | kr.20,976.20 |
| 14.000 | kr.2.06399 | kr.28,895.86 |
| 20.000 | kr.2.03165 | kr.40,633.00 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

