
FA26NP02W103JNU06 | |
|---|---|
DigiKey Part Number | 445-174976-1-ND - Cut Tape (CT) 445-174976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02W103JNU06 |
Description | CAP CER 10000PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02W103JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.05800 | kr.40.58 |
| 50 | kr.3.15360 | kr.157.68 |
| 100 | kr.2.87460 | kr.287.46 |
| 500 | kr.2.40274 | kr.1,201.37 |
| 1.000 | kr.2.25691 | kr.2,256.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.07585 | kr.4,151.70 |
| 4.000 | kr.1.97986 | kr.7,919.44 |
| 6.000 | kr.1.93179 | kr.11,590.74 |
| 10.000 | kr.1.87851 | kr.18,785.10 |
| 14.000 | kr.1.84735 | kr.25,862.90 |
| 20.000 | kr.1.81738 | kr.36,347.60 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

