0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G1H473JNU00

DigiKey Part Number
445-181148-ND
Manufacturer
Manufacturer Product Number
FA26C0G1H473JNU00
Description
CAP CER 0.047UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G1H473JNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20C0G2A473JNU00TDK490445-FA20C0G2A473JNU00-NDkr.6.78000Similar
FA26C0G1H473JNU06TDK5.672445-180653-1-NDkr.5.39000Parametric Equivalent
In-Stock: 164
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.30300kr.33.03
50kr.2.53980kr.126.99
100kr.2.30590kr.230.59
500kr.1.91062kr.955.31
1.000kr.1.78839kr.1,788.39
2.500kr.1.65938kr.4,148.45
5.000kr.1.58160kr.7,908.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000