
FA26C0G1H473JNU06 | |
|---|---|
DigiKey Part Number | 445-180653-1-ND - Cut Tape (CT) 445-180653-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G1H473JNU06 |
Description | CAP CER 0.047UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G1H473JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.39800 | kr.33.98 |
| 50 | kr.2.61460 | kr.130.73 |
| 100 | kr.2.37370 | kr.237.37 |
| 500 | kr.1.96680 | kr.983.40 |
| 1.000 | kr.1.84101 | kr.1,841.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.68781 | kr.3,375.62 |
| 4.000 | kr.1.60502 | kr.6,420.08 |
| 6.000 | kr.1.56354 | kr.9,381.24 |
| 10.000 | kr.1.51757 | kr.15,175.70 |
| 14.000 | kr.1.49070 | kr.20,869.80 |
| 20.000 | kr.1.46485 | kr.29,297.00 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

