Upgrade
Parametric Equivalent

FA24C0G2E332JNU00 | |
|---|---|
DigiKey Part Number | FA24C0G2E332JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA24C0G2E332JNU00 |
Description | CAP CER 3300PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2E332JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24C0G2W332JNU00 | TDK | 0 | FA24C0G2W332JNU00-ND | kr.1.36564 | Upgrade |
| FA24C0G2E332JNU06 | TDK | 7.336 | 445-180614-1-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.98778 | kr.493.89 |
| Unit Price without VAT: | kr.0.98778 |
|---|---|
| Unit Price with VAT: | kr.1.23473 |



