
FA24C0G2E332JNU06 | |
|---|---|
DigiKey Part Number | 445-180614-1-ND - Cut Tape (CT) 445-180614-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2E332JNU06 |
Description | CAP CER 3300PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2E332JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.89600 | kr.18.96 |
| 50 | kr.1.41260 | kr.70.63 |
| 100 | kr.1.26550 | kr.126.55 |
| 500 | kr.1.01680 | kr.508.40 |
| 1.000 | kr.0.93997 | kr.939.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85175 | kr.1,703.50 |
| 4.000 | kr.0.80127 | kr.3,205.08 |
| 6.000 | kr.0.77599 | kr.4,655.94 |
| 10.000 | kr.0.74796 | kr.7,479.60 |
| 14.000 | kr.0.73158 | kr.10,242.12 |
| 20.000 | kr.0.71583 | kr.14,316.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

