Direct
Similar
Parametric Equivalent

FA20X7R2A225KRU06 | |
|---|---|
DigiKey Part Number | FA20X7R2A225KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20X7R2A225KRU06 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X7R2A225KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22X7R2A225KNU06 | TDK | 1.255 | 445-180606-1-ND | kr.11.67000 | Direct |
| FA26X7S2A225KRU06 | TDK | 25 | 445-180699-1-ND | kr.6.97000 | Similar |
| FA20X7R2A225KRU00 | TDK | 396 | 445-181119-ND | kr.7.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.80866 | kr.4,212.99 |
| Unit Price without VAT: | kr.2.80866 |
|---|---|
| Unit Price with VAT: | kr.3.51083 |




