
FA26X7S2A225KRU06 | |
|---|---|
DigiKey Part Number | 445-180699-1-ND - Cut Tape (CT) 445-180699-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7S2A225KRU06 |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7S2A225KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22X7R2A225KNU06 | TDK | 1.255 | 445-180606-1-ND | kr.11.67000 | Similar |
| FA26X7S2A225KRU00 | TDK | 46 | 445-181171-ND | kr.6.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.48900 | kr.44.89 |
| 50 | kr.3.50340 | kr.175.17 |
| 100 | kr.3.20040 | kr.320.04 |
| 500 | kr.2.68842 | kr.1,344.21 |
| 1.000 | kr.2.53004 | kr.2,530.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33119 | kr.4,662.38 |
| 4.000 | kr.2.22699 | kr.8,907.96 |
| 6.000 | kr.2.17478 | kr.13,048.68 |
| 10.000 | kr.2.11693 | kr.21,169.30 |
| 14.000 | kr.2.08308 | kr.29,163.12 |
| 20.000 | kr.2.05053 | kr.41,010.60 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

