1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H102JNU06

DigiKey Part Number
445-180450-1-ND - Cut Tape (CT)
445-180450-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H102JNU06
Description
CAP CER 1000PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H102JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18NP01H102JNU06TDK399445-180510-1-NDkr.2.28000Direct
FA18C0G2A102JNU06TDK2.020445-180484-1-NDkr.2.35000Upgrade
FA18NP02A102JNU06TDK236445-180529-1-NDkr.2.66000Upgrade
In-Stock: 1.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.17300kr.11.73
50kr.0.85720kr.42.86
100kr.0.75890kr.75.89
500kr.0.59394kr.296.97
1.000kr.0.54308kr.543.08
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48695kr.973.90
4.000kr.0.45355kr.1,814.20
6.000kr.0.43683kr.2,620.98
10.000kr.0.41829kr.4,182.90
14.000kr.0.40747kr.5,704.58
20.000kr.0.39705kr.7,941.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250