
FA18NP01H102JNU06 | |
|---|---|
DigiKey Part Number | 445-180510-1-ND - Cut Tape (CT) 445-180510-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H102JNU06 |
Description | CAP CER 1000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H102JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP02A102JNU06 | TDK | 236 | 445-180529-1-ND | kr.2.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.0.98900 | kr.49.45 |
| 100 | kr.0.87870 | kr.87.87 |
| 500 | kr.0.69308 | kr.346.54 |
| 1.000 | kr.0.63578 | kr.635.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57184 | kr.1,143.68 |
| 4.000 | kr.0.53418 | kr.2,136.72 |
| 6.000 | kr.0.51534 | kr.3,092.04 |
| 10.000 | kr.0.49445 | kr.4,944.50 |
| 14.000 | kr.0.48224 | kr.6,751.36 |
| 20.000 | kr.0.47050 | kr.9,410.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

