
FA16X7R1E106KRU00 | |
|---|---|
DigiKey Part Number | 445-181093-ND |
Manufacturer | |
Manufacturer Product Number | FA16X7R1E106KRU00 |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R1E106KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71E106K3DBH03A | Murata Electronics | 1.158 | 490-7503-1-ND | kr.0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65800 | kr.36.58 |
| 50 | kr.2.83280 | kr.141.64 |
| 100 | kr.2.57780 | kr.257.78 |
| 500 | kr.2.14686 | kr.1,073.43 |
| 1.000 | kr.2.01365 | kr.2,013.65 |
| 2.500 | kr.1.87301 | kr.4,682.53 |
| 5.000 | kr.1.78827 | kr.8,941.35 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

