
RCER71E106K3DBH03A | |
|---|---|
DigiKey Part Number | 490-7503-1-ND - Cut Tape (CT) 490-7503-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71E106K3DBH03A |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E106K3DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71E106K3A2H03B | Murata Electronics | 421 | 490-12869-ND | kr.6.85000 | Direct |
| RCER71E106K3K1H03B | Murata Electronics | 145 | 490-14504-ND | kr.6.72000 | Similar |
| RCER71E106K3M1H03A | Murata Electronics | 2.539 | 490-7504-1-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.37500 | kr.43.75 |
| 50 | kr.3.41340 | kr.170.67 |
| 100 | kr.3.11670 | kr.311.67 |
| 500 | kr.2.61486 | kr.1,307.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.26241 | kr.3,393.62 |
| 3.000 | kr.2.15349 | kr.6,460.47 |
| 4.500 | kr.2.09891 | kr.9,445.09 |
| 7.500 | kr.2.03844 | kr.15,288.30 |
| 10.500 | kr.2.00308 | kr.21,032.34 |
| 15.000 | kr.1.96906 | kr.29,535.90 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

