
FA11X7R1E475KNU06 | |
|---|---|
DigiKey Part Number | 445-180383-1-ND - Cut Tape (CT) 445-180383-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X7R1E475KNU06 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7R1E475KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X7R1E475KRU06 | TDK | 2.096 | 445-181085-1-ND | kr.3.93000 | Direct |
| FA11X8R1E475KRU06 | TDK | 290 | 445-180390-1-ND | kr.6.78000 | Upgrade |
| FA16X7R1H475KRU06 | TDK | 8.082 | 445-180435-1-ND | kr.6.97000 | Upgrade |
| FA11X7S2A475KRU06 | TDK | 4.951 | 445-180388-1-ND | kr.9.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65800 | kr.36.58 |
| 50 | kr.2.83280 | kr.141.64 |
| 100 | kr.2.57780 | kr.257.78 |
| 500 | kr.2.14686 | kr.1,073.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.94693 | kr.2,920.39 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

