Unshielded 2 Coil Inductor Array 10.4 µH Inductance - Connected in Series 2.6 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERUC23-1R4K

DigiKey Part Number
495-ERUC23-1R4KTR-ND - Tape & Reel (TR)
495-ERUC23-1R4KCT-ND - Cut Tape (CT)
495-ERUC23-1R4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERUC23-1R4K
Description
SMT FLAT WIRE COUPLED INDUCTOR,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 10.4 µH Inductance - Connected in Series 2.6 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ERUC23-1R4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
88 A
Manufacturer
TDK
Current Saturation - Series
44 A
Series
Shielding
Unshielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Number of Coils
2
Package / Case
Nonstandard, 4 Lead
Inductance - Connected In Parallel
2.6 µH
Size / Dimension
1.055" L x 0.543" W (26.80mm x 13.80mm)
Inductance - Connected In Series
10.4 µH
Height
0.563" (14.30mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.81000kr.56.81
10kr.46.70700kr.467.07
25kr.43.21080kr.1,080.27
50kr.40.74460kr.2,037.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.37.12407kr.5,568.61
300kr.35.01287kr.10,503.86
450kr.33.83573kr.15,226.08
750kr.32.41076kr.24,308.07
1.050kr.32.19216kr.33,801.77
Manufacturers Standard Package
Unit Price without VAT:kr.56.81000
Unit Price with VAT:kr.71.01250