
ERUC23-4R1K | |
|---|---|
DigiKey Part Number | 495-ERUC23-4R1KTR-ND - Tape & Reel (TR) 495-ERUC23-4R1KCT-ND - Cut Tape (CT) 495-ERUC23-4R1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERUC23-4R1K |
Description | SMT FLAT WIRE COUPLED INDUCTOR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 31.6 µH Inductance - Connected in Series 7.9 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERUC23-4R1K Models |
Category | Current Saturation - Parallel 45 A |
Manufacturer TDK | Current Saturation - Series 22.5 A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Number of Coils 2 | Package / Case Nonstandard, 4 Lead |
Inductance - Connected In Parallel 7.9 µH | Size / Dimension 1.055" L x 0.543" W (26.80mm x 13.80mm) |
Inductance - Connected In Series 31.6 µH | Height 0.551" (14.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.76000 | kr.57.76 |
| 10 | kr.47.51200 | kr.475.12 |
| 25 | kr.43.95640 | kr.1,098.91 |
| 50 | kr.41.44840 | kr.2,072.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.34.17133 | kr.5,125.70 |
| 300 | kr.32.81287 | kr.9,843.86 |
| Unit Price without VAT: | kr.57.76000 |
|---|---|
| Unit Price with VAT: | kr.72.20000 |


