1.95GHz Center Frequency Band Pass RF Filter (Radio Frequency) 145MHz Bandwidth 2.2dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA161953BT-2303B1-H

DigiKey Part Number
445-DEA161953BT-2303B1-HTR-ND - Tape & Reel (TR)
445-DEA161953BT-2303B1-HCT-ND - Cut Tape (CT)
445-DEA161953BT-2303B1-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA161953BT-2303B1-H
Description
RF FILTER BAND PASS 1.95GHZ 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.95GHz Center Frequency Band Pass RF Filter (Radio Frequency) 145MHz Bandwidth 2.2dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
TDK
Insertion Loss
2.2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
1.95GHz Center
Height (Max)
0.031" (0.80mm)
Bandwidth
145MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.51500kr.15.15
25kr.1.39720kr.34.93
50kr.1.31360kr.65.68
100kr.1.23500kr.123.50
250kr.1.13868kr.284.67
500kr.1.07082kr.535.41
1.000kr.1.00730kr.1,007.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86581kr.3,463.24
8.000kr.0.81444kr.6,515.52
12.000kr.0.78582kr.9,429.84
20.000kr.0.75117kr.15,023.40
28.000kr.0.72918kr.20,417.04
40.000kr.0.70656kr.28,262.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000