
127-0701-231 | |
|---|---|
DigiKey Part Number | 24-127-0701-231-ND |
Manufacturer | |
Manufacturer Product Number | 127-0701-231 |
Description | SMP HYBRID PC MOUNT SMT CONTACT, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.73000 | kr.105.73 |
| 10 | kr.89.87700 | kr.898.77 |
| 25 | kr.84.24800 | kr.2,106.20 |
| 50 | kr.80.22740 | kr.4,011.37 |
| 100 | kr.76.39870 | kr.7,639.87 |
| 250 | kr.71.61976 | kr.17,904.94 |
| 500 | kr.68.20494 | kr.34,102.47 |
| Unit Price without VAT: | kr.105.73000 |
|---|---|
| Unit Price with VAT: | kr.132.16250 |









